Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00008 LR55R-PA66-NACopy
Manufacturer Standard Lead Time6 weeks
Order Code1079544
Also Known As4031026251707
Your Part Number
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$286.840 |
| 10+ | NT$250.990 |
| 100+ | NT$207.960 |
| 250+ | NT$186.450 |
| 500+ | NT$172.110 |
| 1000+ | NT$160.630 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
NT$286.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-00008 LR55R-PA66-NACopy
Manufacturer Standard Lead Time6 weeks
Order Code1079544
Also Known As4031026251707
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length195mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength245N
Cable Tie TypeReleasable
Product Range-
Product Overview
The LR55R-PA66-NA-Q1 is a Cable Tie made of polyamide 6.6. The extended pawl allows for quick and simple release of the ties. The LR55-series is outside serrated, minimizing the risk of damage to cable insulation. This releasable and reusable tie is ideal where temporary installation or the addition or removal of cables is required.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
195mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Releasable
Cable Tie Colour
Natural
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
245N
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029075
