Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 148-90008 HECE-4-PA66-GYCopy |
| Order Code | 1510658 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 148-90008 HECE-4-PA66-GYCopy |
| Order Code | 1510658 |
| Technical Datasheet | |
| Pitch Spacing | - |
| Wire Size (AWG) | 20AWG to 12AWG |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Clamp |
| Product Range | - |
Product Overview
The 148-90008 is a 4-conductor grey reliable push-in Wire Connector made up of polyamide with 0.5 to 1.5mm² solid wire. It is used for fast, easy and reliable connection, distribution of cable and conductors in the field of electrical installations within junction boxes and control panels.
- 450V Typical voltage
- UL94V-2 Flammability
- -30 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size AWG Min | 20AWG |
| Wire Connection Method | Clamp |
| Wire Size (AWG) | 20AWG to 12AWG |
|---|---|
| Wire Size AWG Max | 12AWG |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00301 |
