Print Page
151-02244 MB3APT-A-PA66-BK
Cable Tie Mount, Adhesive, Screw, 3.1 mm, Black, Nylon 6.6 (Polyamide 6.6), 19 mm, 19 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-02244 MB3APT-A-PA66-BKCopy |
| Order Code | 4632418 |
| Product Range | SolidTack MB Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$75.840 |
| 5+ | NT$69.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$75.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 151-02244 MB3APT-A-PA66-BKCopy |
| Order Code | 4632418 |
| Product Range | SolidTack MB Series |
| Technical Datasheet | |
| Mount Fixing Type | Adhesive, Screw |
| Mounting Hole Dia | 3.1mm |
| Mount Colour | Black |
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Length | 19mm |
| Width | 19mm |
| Height | 3.8mm |
| Product Range | SolidTack MB Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Mount Fixing Type | Adhesive, Screw |
|---|---|
| Mount Colour | Black |
| Length | 19mm |
| Height | 3.8mm |
| SVHC | No SVHC (07-Nov-2024) |
| Mounting Hole Dia | 3.1mm |
|---|---|
| Mount Material | Nylon 6.6 (Polyamide 6.6) |
| Width | 19mm |
| Product Range | SolidTack MB Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .493 |
