Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04455 EC1-3SVDHC6-7-PA66HSUV/MET-BKCopy
Order Code4740028
Product RangeEdgeClip Series
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,871.010 |
| 5+ | NT$1,773.090 |
| 10+ | NT$1,617.950 |
| 25+ | NT$1,489.030 |
| 50+ | NT$1,413.980 |
| 100+ | NT$1,310.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$1,871.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-04455 EC1-3SVDHC6-7-PA66HSUV/MET-BKCopy
Order Code4740028
Product RangeEdgeClip Series
Technical Datasheet
Cable Clamp / Clip TypeEdge Mount Wire Clip
Internal Diameter5.8mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length23.1mm
External Width22.8mm
Height13.2mm
Product RangeEdgeClip Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Edge Mount Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
23.1mm
Height
13.2mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Black
External Width
22.8mm
Product Range
EdgeClip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
