Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28479 MB4-PA66-WHCopy
Manufacturer Standard Lead Time6 weeks
Order Code823132
Also Known As5022660329449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,886.340 |
| 5+ | NT$2,525.550 |
| 10+ | NT$2,092.600 |
| 25+ | NT$1,876.130 |
| 50+ | NT$1,731.810 |
| 100+ | NT$1,653.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$2,886.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28479 MB4-PA66-WHCopy
Manufacturer Standard Lead Time6 weeks
Order Code823132
Also Known As5022660329449
Technical Datasheet
Mounting Hole Dia4mm
Length28mm
Width28mm
Height4.7mm
Product Overview
The 151-28479 is a screw fixing Cable Tie Mount made of polyamide 6.6. This MB-series square-cut mount is designed specifically for holding heavier cable bundles.
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4-way Entry for cable tie for quicker and more flexible installation
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mounting Hole Dia
4mm
Width
28mm
Length
28mm
Height
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001803
