Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 161-64202 HWPP16-PP-GYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1674236 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | HWEPP16 GY K25MT TOOL |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,177.160 |
| 5+ | NT$3,891.390 |
| 10+ | NT$3,740.770 |
| 25+ | NT$3,489.270 |
| 50+ | NT$3,308.980 |
| 100+ | NT$3,202.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,177.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 161-64202 HWPP16-PP-GYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 1674236 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | HWEPP16 GY K25MT TOOL |
| Technical Datasheet | |
| External Diameter - Imperial | - |
| External Diameter - Imperial | - |
| External Diameter - Metric | - |
| External Diameter - Metric | - |
| Wrap Material | - |
| Wrap Material | - |
| Wrap Colour | - |
| Wrap Colour | - |
| Reel Length (Imperial) | 82ft |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Reel Length (Metric) | 25m |
| Bundle Dia Min - Imperial | - |
| Bundle Dia Min - Imperial | - |
| Bundle Dia Max - Imperial | - |
| Bundle Dia Max - Imperial | - |
| Bundle Dia Min - Metric | - |
| Bundle Dia Min - Metric | - |
| Bundle Dia Max - Metric | - |
| Bundle Dia Max - Metric | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| External Diameter - Imperial | - |
|---|---|
| External Diameter - Metric | - |
| Wrap Material | - |
| Wrap Colour | - |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Bundle Dia Min - Imperial | - |
| Bundle Dia Max - Imperial | - |
| Bundle Dia Min - Metric | - |
| Bundle Dia Max - Metric | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
| External Diameter - Imperial | - |
|---|---|
| External Diameter - Metric | - |
| Wrap Material | - |
| Wrap Colour | - |
| Reel Length (Imperial) | 82ft |
| Reel Length (Metric) | 25m |
| Bundle Dia Min - Imperial | - |
| Bundle Dia Max - Imperial | - |
| Bundle Dia Min - Metric | - |
| Bundle Dia Max - Metric | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39173200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.2 |
