Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01008 TWIST-IN 38-PET-BKCopy
Order Code1821806
Also Known As4031026404295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$10,176.560 |
| 5+ | NT$10,025.980 |
| 10+ | NT$9,762.830 |
| 25+ | NT$9,674.990 |
| 50+ | NT$9,287.540 |
| 100+ | NT$8,950.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,176.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01008 TWIST-IN 38-PET-BKCopy
Order Code1821806
Also Known As4031026404295
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric15m
Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TWIST-IN 38 15M is a Polyester self-closing Sleeving. Helagaine Twist-In has many applications in engineering, electronics and electrical installations. Twist-In in the practical 2m and 5m lengths, used at home and office, provide perfect cable protection for PC, TV- and HiFi-equipment.
- Very good protection against abrasion
- Ideal for retro-fitting
- Quick and easy installation and removal
- Allows to bundle for inspection, maintenance and assembly
- Small range of sizes covers a wide range of applications
- -70 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
15m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
49.2ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8
