Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No553-30351 TCGT3-1WH-PO-X-WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code4728982
Product RangeTCGT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$21,156.570 |
| 5+ | NT$20,733.440 |
| 10+ | NT$20,310.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$21,156.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-30351 TCGT3-1WH-PO-X-WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code4728982
Product RangeTCGT Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourWhite
Length - Imperial577.4ft
Length - Metric176m
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTCGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3mm
Length - Imperial
577.4ft
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
White
Length - Metric
176m
I.D. Recovered Max - Metric
1mm
Product Range
TCGT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
