Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-21064 TIPTAG15X65YE-PO-YECopy
Order Code4728990
Product RangeTIPTAG HF Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,021.800 |
| 5+ | NT$5,404.310 |
| 10+ | NT$5,023.160 |
| 25+ | NT$4,754.820 |
| 50+ | NT$4,562.440 |
| 100+ | NT$4,312.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,021.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-21064 TIPTAG15X65YE-PO-YECopy
Order Code4728990
Product RangeTIPTAG HF Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourYellow
Marker Dimensions65mm x 15mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeTIPTAG HF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
65mm x 15mm
Cable Diameter Min
-
Product Range
TIPTAG HF Series
Legend
Blank (No Legend)
Marker Colour
Yellow
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 556-21064 TIPTAG15X65YE-PO-YE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
