Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 561-03666 WIC3-6-PA66-BUCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4656777 |
| Product Range | WIC3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | NT$3.710 |
| 500+ | NT$3.260 |
| 1000+ | NT$3.070 |
| 2500+ | NT$2.910 |
| 5000+ | NT$2.850 |
| 10000+ | NT$2.770 |
Price for:Each
Minimum: 100
Multiple: 100
NT$371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 561-03666 WIC3-6-PA66-BUCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4656777 |
| Product Range | WIC3 Series |
| Technical Datasheet | |
| Marker Type | Snap On Pre Printed |
| Legend | 6 |
| Legend Colour | White |
| Marker Colour | Blue |
| Marker Dimensions | 8mm x 3mm |
| Cable Diameter Max | 5.3mm |
| Cable Diameter Min | 4.3mm |
| Marker Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | WIC3 Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Marker Type | Snap On Pre Printed |
|---|---|
| Legend Colour | White |
| Marker Dimensions | 8mm x 3mm |
| Cable Diameter Min | 4.3mm |
| Product Range | WIC3 Series |
| Legend | 6 |
|---|---|
| Marker Colour | Blue |
| Cable Diameter Max | 5.3mm |
| Marker Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
