Print Page
596-00159 TAG20-50T1FL-934-WH
Wire Marker, Flag, Self Laminating, Thermal Transfer, 50mm x 20mm, PP (Polypropylene), White
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 596-00159 TAG20-50T1FL-934-WHCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4835681 |
| Product Range | Helatag 934 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,672.210 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
NT$1,672.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 596-00159 TAG20-50T1FL-934-WHCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 4835681 |
| Product Range | Helatag 934 Series |
| Technical Datasheet | |
| Marker Type | Flag, Self Laminating, Thermal Transfer |
| Legend | - |
| Marker Dimensions | 50mm x 20mm |
| Marker Material | PP (Polypropylene) |
| Legend Colour | - |
| Marker Colour | White |
| Product Range | Helatag 934 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Marker Type | Flag, Self Laminating, Thermal Transfer |
|---|---|
| Marker Dimensions | 50mm x 20mm |
| Legend Colour | - |
| Product Range | Helatag 934 Series |
| Legend | - |
|---|---|
| Marker Material | PP (Polypropylene) |
| Marker Colour | White |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000138 |
