Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99231 HTZ231-PET-BK/WH
Order Code4740043
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$552.280 |
| 10+ | NT$535.970 |
| 25+ | NT$519.660 |
| 100+ | NT$503.340 |
| 250+ | NT$486.170 |
| 500+ | NT$455.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$552.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99231 HTZ231-PET-BK/WH
Order Code4740043
Label Tape TypeSelf-Adhesive, Laminated
Tape Length8m
Tape Width12mm
Tape MaterialPolyester
Label Tape ColourBlack on White
For Use WithHandheld Printers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Self-Adhesive, Laminated
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
-
Tape Length
8m
Tape Material
Polyester
For Use With
Handheld Printers
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054