Print Page
901-11091 HGBC2-5WH R
Wire Marker, Helagrip, Slide On, Chevron Cut, Pre Printed, R, Black, White, 3.5mm, 5 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 901-11091 HGBC2-5WH RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2932462 |
| Product Range | Helagrip HGBC2-5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$221.130 |
| 10+ | NT$193.490 |
| 100+ | NT$160.320 |
| 250+ | NT$143.740 |
| 500+ | NT$132.680 |
| 1000+ | NT$129.050 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
NT$221.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 901-11091 HGBC2-5WH RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2932462 |
| Product Range | Helagrip HGBC2-5 Series |
| Technical Datasheet | |
| Marker Type | Pre Printed |
| Legend | R |
| Legend Colour | Black |
| Marker Colour | White |
| Marker Dimensions | 3.5mm |
| Cable Diameter Max | 5mm |
| Cable Diameter Min | 2mm |
| Marker Material | PVC (Polyvinylchloride) |
| Product Range | Helagrip HGBC2-5 Series |
| SVHC | To Be Advised |
Product Overview
Helagrip Slide On, Pre-Printed Cable and Wire Markers from HellermannTyton have a specially designed profile to fit a range (2mm to 5mm) of cable diameters. Its chevron cut ends enable locking alignment of a series of pre-printed legends. Manufactured from a flexible, high-grade PVC compound that is indelibly marked. Ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting.
- Pack of 250 white cable markers with pre-printed black “R” legend
- Easy to apply -- simply slide on to cable, no special tools needed
- Fits bundle diameter 2mm to 5mm max.
- Chevron cut to lock markers together ensuring text remains in place
- Flexible PVC is cadmium free
- Markers are applied before termination takes place
- 3.5mm long
- Specifications BS-2782-540B, BS-6746C, IEC 757, UL224
- Operating temperature range -65°C to +105°C; intermittent +135°C
Applications
Cable & Wire Marking
Technical Specifications
| Marker Type | Pre Printed |
|---|---|
| Legend Colour | Black |
| Marker Dimensions | 3.5mm |
| Cable Diameter Min | 2mm |
| Product Range | Helagrip HGBC2-5 Series |
| Legend | R |
|---|---|
| Marker Colour | White |
| Cable Diameter Max | 5mm |
| Marker Material | PVC (Polyvinylchloride) |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
