Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 148-90061 HCRN-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3955377 |
| Product Range | HCRN-Helacon Plus Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,378.780 |
| 10+ | NT$1,351.210 |
| 25+ | NT$1,323.630 |
| 100+ | NT$1,296.060 |
| 250+ | NT$1,268.480 |
| 500+ | NT$1,240.910 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
NT$1,378.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 148-90061 HCRN-5Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3955377 |
| Product Range | HCRN-Helacon Plus Series |
| Technical Datasheet | |
| Pitch Spacing | - |
| No. of Positions | 5Ways |
| Wire Size (AWG) | 28AWG to 14AWG |
| Conductor Area CSA | 4mm² |
| Wire Connection Method | Push In Lock |
| Rated Current | 32A |
| Rated Voltage | 450V |
| Product Range | HCRN-Helacon Plus Series |
Technical Specifications
| Pitch Spacing | - |
|---|---|
| Wire Size (AWG) | 28AWG to 14AWG |
| Wire Connection Method | Push In Lock |
| Rated Voltage | 450V |
| No. of Positions | 5Ways |
|---|---|
| Conductor Area CSA | 4mm² |
| Rated Current | 32A |
| Product Range | HCRN-Helacon Plus Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
