Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTCC1Copy
Order Code1293519
Technical Datasheet
Kit Contents2500 Assorted T-Series Large Black Nylon Cable Ties, Applicator Tool and Carry Case
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
2500 Black Hellermann Tyton cable ties in a handy carry case.
- Ties injection moulded in high grade Nylon 6.6
- Superior quality, design and manufacture
- High tensile strength
- One piece, all plastic construction
- Quick, simple fixing by hand or using included installation tool
Contents
2500 T-Series Large Black Nylon Cable Ties, Applicator Tool and Carry Case
Technical Specifications
Kit Contents
2500 Assorted T-Series Large Black Nylon Cable Ties, Applicator Tool and Carry Case
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4
