Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00830 MCT50R-PA66MD-BUCopy
Order Code1503048
Also Known AsMCT50R-PA66MP-BU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,385.200 |
| 10+ | NT$1,371.180 |
| 25+ | NT$1,357.160 |
| 100+ | NT$1,329.140 |
| 250+ | NT$1,302.560 |
| 500+ | NT$1,275.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$1,385.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00830 MCT50R-PA66MD-BUCopy
Order Code1503048
Also Known AsMCT50R-PA66MP-BU
Technical Datasheet
Cable Tie Length200mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength50lb
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HellermannTyton Metal Content Tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables the tie to be detected more readily than standard nylon ties. Can be part of the Hazardous Analysis of Critical Control Point (HACCP), a pro-active process control system by which food quality is ensured.
- Total metal dispersion throughout the body of the tie
- Blue in colour, again to assist in detection
- Greatly reduces the risk of contamination
Technical Specifications
Cable Tie Length
200mm
Minimum Loop Tensile Strength
50lb
Cable Bundle Diameter Max
50mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001551
