Print Page
131-22560 REL250-PA66W-BK
Cable Tie, Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant), Black, 250 mm, 7.6 mm, 68 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 131-22560 REL250-PA66W-BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4326247 |
| Product Range | REL Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,218.880 |
| 10+ | NT$1,204.160 |
| 25+ | NT$1,189.430 |
| 100+ | NT$1,160.760 |
| 250+ | NT$1,137.550 |
| 500+ | NT$1,114.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$1,218.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 131-22560 REL250-PA66W-BKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4326247 |
| Product Range | REL Series |
| Technical Datasheet | |
| Cable Tie Material | Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant) |
| Cable Tie Colour | Black |
| Cable Tie Length | 250mm |
| Cable Tie Width | 7.6mm |
| Cable Bundle Diameter Max | 68mm |
| Minimum Loop Tensile Strength | 200N |
| Cable Tie Type | Releasable |
| Product Range | REL Series |
| SVHC | To Be Advised |
Technical Specifications
| Cable Tie Material | Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant) |
|---|---|
| Cable Tie Length | 250mm |
| Cable Bundle Diameter Max | 68mm |
| Cable Tie Type | Releasable |
| SVHC | To Be Advised |
| Cable Tie Colour | Black |
|---|---|
| Cable Tie Width | 7.6mm |
| Minimum Loop Tensile Strength | 200N |
| Product Range | REL Series |
Technical Docs (1)
Alternatives for 131-22560 REL250-PA66W-BK
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
