Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02101 WIC2-0-9-PA66-YECopy
Manufacturer Standard Lead Time13 weeks
Order Code1827081
Also Known As4031026214108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,590.500 |
| 5+ | NT$2,486.690 |
| 10+ | NT$2,416.790 |
| 25+ | NT$2,340.420 |
| 50+ | NT$2,265.830 |
| 100+ | NT$2,220.520 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
NT$2,590.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02101 WIC2-0-9-PA66-YECopy
Manufacturer Standard Lead Time13 weeks
Order Code1827081
Also Known As4031026214108
Technical Datasheet
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Product Overview
The WIC2-0-9-PA-YE-T1 is a Snap-on Marker made of polyamide 6.6 with 0 to 9 black legend. It is ideal for use in areas where termination has been completed or where systems need to remain switched on. WIC is especially engineered to remain in place even under continuous vibration. The robust locking mechanism ensures that the marker legend is always visible on the cable in areas of vibration or other cable movement. WIC marker is fitted by simply clicking them on using the WIC tool. The WIC tool can be used for all sizes and takes up to 20 markers.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Cable Diameter Max
3.8mm
Cable Diameter Min
2.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
