Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part NoREL180.NB3PCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326245
Product RangeREL Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$757.340 |
| 10+ | NT$755.090 |
| 25+ | NT$733.290 |
| 100+ | NT$687.670 |
| 250+ | NT$660.750 |
| 500+ | NT$622.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
NT$757.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part NoREL180.NB3PCopy
Manufacturer Standard Lead Time6 weeks
Order Code4326245
Product RangeREL Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length180mm
Cable Tie Width6.5mm
Cable Bundle Diameter Max46mm
Minimum Loop Tensile Strength150N
Cable Tie TypeReleasable
Product RangeREL Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
180mm
Cable Bundle Diameter Max
46mm
Cable Tie Type
Releasable
SVHC
Triphenyl Phosphate (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
6.5mm
Minimum Loop Tensile Strength
150N
Product Range
REL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
