Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIGHLAND
Manufacturer Part NoHIG-C175RP230H09I54LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4904393
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,141.390 |
| 5+ | NT$2,045.180 |
| 10+ | NT$1,914.730 |
| 20+ | NT$1,901.330 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,141.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGHLAND
Manufacturer Part NoHIG-C175RP230H09I54LCopy
Manufacturer Standard Lead Time14 weeks
Order Code4904393
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM294CFM
Air Flow - m3/min8.32m³/min
Noise Rating66dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating52W
Product Range-
IP RatingIP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
69mm
Air Flow - m3/min
8.32m³/min
Bearing Type
Ball Bearing
Power Rating
52W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
175mm
Air Flow - CFM
294CFM
Noise Rating
66dB
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87
