Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22S-2S-7.92C
Order Code4771951
Product RangeEnerBee DF22 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.160 |
| 10+ | NT$18.190 |
| 100+ | NT$16.540 |
| 250+ | NT$15.710 |
| 500+ | NT$15.300 |
| 1000+ | NT$14.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22S-2S-7.92C
Order Code4771951
Product RangeEnerBee DF22 Series
Product RangeEnerBee DF22 Series
No. of Positions2Ways
Pitch Spacing7.92mm
For Use WithHirose EnerBee DF22 Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EnerBee DF22 Series
No. of Positions
2Ways
For Use With
Hirose EnerBee DF22 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
7.92mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00649