Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-9TJ-20S(73)Copy
Manufacturer Standard Lead Time15 weeks
Order Code4165463
Product RangeHR25 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,616.520 |
| 5+ | NT$1,592.210 |
| 10+ | NT$1,449.880 |
| 25+ | NT$1,287.710 |
| 50+ | NT$1,250.290 |
| 100+ | NT$1,212.870 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,616.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-9TJ-20S(73)Copy
Manufacturer Standard Lead Time15 weeks
Order Code4165463
Product RangeHR25 Series
Technical Datasheet
Connector TypeMicrominiature Circular Connector
Connector TypeMicrominiature Circular Connector
Product RangeHR25 Series
Circular Connector Contact TypeSolder Socket
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
IP Rating-
SVHCLead (23-Jan-2024)
Technical Specifications
Connector Type
Microminiature Circular Connector
Product Range
HR25 Series
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
SVHC
Lead (23-Jan-2024)
Connector Type
Microminiature Circular Connector
Circular Connector Contact Type
Solder Socket
Connector Body Plating
Nickel
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013699
