
Product Information
Product Overview
The HR30-6P-6S(71) is a 6-contact miniature waterproof plastic Circular Connector with gold-plated contacts, plug connector and female contact. The waterproof connector feature an easy to operate push/pull locks developed with our exclusive technology. The plug can be securely locked while holding it in hand while mating. Mating portions are polarized to avoid improper mating and connector damage. The plug feature a white index mark on them which is used to quickly align the two interfaces for proper mating.
- Small-size with low profile
- Waterproof construction
- Lightweight
- Clamping method allows clamping cable by simply tightening cord ring
- Easy mating operation
- 15mΩ at 1ADC Maximum contact resistance
- 1000MΩ at 100VDC Minimum insulation resistance
- 2A Current rating
- 100VAC/140VDC Voltage rating
Applications
Industrial
Warnings
Make sure the power is off before mating or un-mating the connector. When mating the connector, push it on with a force of a least 30N. An excessive load can lead to connector damage.
Technical Specifications
Sealed Circular Connector
Cable Mount Plug
Solder Socket
PBT (Polybutylene Terephthalate) Body
Phosphor Bronze
IP67, IP68
HR30 Series
6Contacts
-
-
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
