Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKMA01-1S-HA/B(800)Copy
Order Code5115685
Product RangeKMA01 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$40.400 |
| 10+ | NT$34.870 |
| 100+ | NT$31.550 |
| 500+ | NT$29.660 |
| 1000+ | NT$27.860 |
| 2500+ | NT$26.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$40.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKMA01-1S-HA/B(800)Copy
Order Code5115685
Product RangeKMA01 Series
Technical Datasheet
Product RangeKMA01 Series
No. of Positions1Ways
Pitch Spacing-
For Use WithHirose KMA01 Series RF Coaxial Connectors
SVHCTo Be Advised
Technical Specifications
Product Range
KMA01 Series
No. of Positions
1Ways
For Use With
Hirose KMA01 Series RF Coaxial Connectors
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
