Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoWFL-2LPHF6-04N2TV-A-500
Order Code3517373
Product RangeW.FL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoWFL-2LPHF6-04N2TV-A-500
Order Code3517373
Product RangeW.FL
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° W.FL Plug to 90° W.FL Plug
Cable Length - Metric500mm
Coaxial Cable Type0.81mm
Connector Type AW.FL Plug, 90°
Connector Type BW.FL Plug, 90°
Impedance50ohm
Jacket ColourBlack
Product RangeW.FL
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
W.FL Plug, 90°
Impedance
50ohm
Product Range
W.FL
Connector to Connector
90° W.FL Plug to 90° W.FL Plug
Coaxial Cable Type
0.81mm
Connector Type B
W.FL Plug, 90°
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005