Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDM 2011Copy |
| Order Code | 2901611 |
| Product Range | GDM |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GDM 2011Copy |
| Order Code | 2901611 |
| Product Range | GDM |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | GDM |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | - |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | - |
| Product Range | GDM |
|---|---|
| Contact Termination Type | Screw |
| Gender | Receptacle |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
