Print Page
M812-LD9-PULSE
Power Meter, M812 Series, 3 Phase, Current, Voltage, Frequency, Power, Energy, 57.8 V to 600 V
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHOBUT
Manufacturer Part NoM812-LD9-PULSECopy
Order Code7812302
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionCurrent, Voltage, Frequency, Power, Energy
Meter Range-
Digit Height-
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min57.8V
Supply Voltage Max600V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for M812-LD9-PULSE
1 Product Found
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
57.8V
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current, Voltage, Frequency, Power, Energy
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
600V
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
