Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J1K0BTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049537
Your Part Number
58 In Stock
Need more?
58 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9.210 |
| 10+ | NT$8.110 |
| 25+ | NT$7.820 |
| 50+ | NT$7.520 |
| 100+ | NT$7.200 |
| 250+ | NT$6.710 |
| 500+ | NT$6.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J1K0BTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049537
Technical Datasheet
Power Rating166mW
Voltage Rating100V
Product Width0.8mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
166mW
Product Width
0.8mm
Qualification
-
Voltage Rating
100V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
