Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A12K1BTDF.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105409 |
| Product Range | RQ73 Series |
| Your Part Number | |
| Technical Datasheet |
280 In Stock
Need more?
280 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39.380 |
| 10+ | NT$27.250 |
| 100+ | NT$20.010 |
| 500+ | NT$18.380 |
| 1000+ | NT$16.460 |
| 2000+ | NT$16.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$39.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A12K1BTDF.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105409 |
| Product Range | RQ73 Series |
| Technical Datasheet | |
| Resistor Technology | Thin Film |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | RQ73 Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Technology | Thin Film |
|---|---|
| Product Range | RQ73 Series |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Type | Precision, Sulfur Resistant |
|---|---|
| Voltage Rating | 100V |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000091 |
