Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A27R4BTDFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105324 |
| Product Range | RQ73 Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
36 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$31.670 |
| 25+ | NT$23.770 |
| 100+ | NT$21.720 |
| 250+ | NT$21.150 |
| 500+ | NT$20.350 |
| 1000+ | NT$18.400 |
| 5000+ | NT$18.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$31.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A27R4BTDFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105324 |
| Product Range | RQ73 Series |
| Technical Datasheet | |
| Resistance | 27.4ohm |
| Power Rating | 200mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Product Range | RQ73 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 27.4ohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Product Range | RQ73 Series |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 200mW |
|---|---|
| Resistor Technology | Thin Film |
| Temperature Coefficient | ± 10ppm/°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
