Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C2A9K53BTD SMD Chip Resistor, 9.53 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://tw.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A9K53BTDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3229687RL Cut Tape3229687 |
| Product Range | RQ73 Series |
| Also Known As | 8-2176380-9 |
| Your Part Number | |
| Technical Datasheet |
1,564 In Stock
Need more?
1,564 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$19.350 | NT$193.50 |
| Total Price | NT$193.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$19.350 |
| 100+ | NT$16.940 |
| 500+ | NT$14.030 |
| 1000+ | NT$12.580 |
| 2500+ | NT$11.610 |
| 5000+ | NT$10.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A9K53BTDCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3229687RL Cut Tape3229687 |
| Product Range | RQ73 Series |
| Also Known As | 8-2176380-9 |
| Technical Datasheet | |
| Resistance | 9.53kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 200mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | RQ73 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 9.53kohm |
|---|---|
| Power Rating | 200mW |
| Resistor Technology | Thin Film |
| Product Range | RQ73 Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Temperature Coefficient | ± 10ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
