Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No91MCE3-S1Copy
Order Code1525211
Product Range91MCE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No91MCE3-S1Copy
Order Code1525211
Product Range91MCE Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max5N
Product Range91MCE Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
5N
Contact Current DC Max
10A
Contact Voltage AC Max
300V
Product Range
91MCE Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
