Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AA25AN10Copy |
| Order Code | 1525183 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AA25AN10Copy |
| Order Code | 1525183 |
| Technical Datasheet | |
| Sensor Type | Proximity Sensor |
| Activating Distance Min | - |
| Activating Distance Max | - |
| Sensor Mounting | - |
| Sensor Terminals | Cable |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
Technical Specifications
| Sensor Type | Proximity Sensor |
|---|---|
| Activating Distance Max | - |
| Sensor Terminals | Cable |
| Operating Temperature Max | 70°C |
| Activating Distance Min | - |
|---|---|
| Sensor Mounting | - |
| Operating Temperature Min | -25°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02277 |
