Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21CBA3BACopy
Order Code1608170
Technical Datasheet
Contact ConfigurationSPDT
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC125V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)19.1mm x 19.1mm
Technical Specifications
Contact Configuration
SPDT
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Pushbutton Actuator Style
Square
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
19.1mm x 19.1mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
