Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLLA01C.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1292395 |
| Product Range | GLL Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
35 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,379.380 |
| 5+ | NT$1,264.510 |
| 10+ | NT$1,149.640 |
| 20+ | NT$1,147.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,379.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | GLLA01C.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1292395 |
| Product Range | GLL Series |
| Technical Datasheet | |
| Contact Voltage AC Max | 300V |
| Operating Force Max | 9.8N |
| Product Range | GLL Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
Technical Specifications
| Contact Voltage AC Max | 300V |
|---|---|
| Product Range | GLL Series |
| Contact Voltage DC Max | 250V |
| Operating Force Max | 9.8N |
|---|---|
| Contact Current DC Max | 10A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .071441 |
