Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHOA1873-013Copy
Order Code1611538
Product RangeHOA1873 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA1873-013Copy
Order Code1611538
Product RangeHOA1873 Series
Technical Datasheet
Gap Width2.54mm
Aperture Width1.52mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHOA1873 Series
Alternatives for HOA1873-013
3 Products Found
Technical Specifications
Gap Width
2.54mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Aperture Width
1.52mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
HOA1873 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
