Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1GT101DCCopy |
| Order Code | 1225630 |
| Product Range | 1GT Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1GT101DCCopy |
| Order Code | 1225630 |
| Product Range | 1GT Series |
| Technical Datasheet | |
| Supply Voltage Min | 4.5VDC |
| Supply Voltage Max | 24VDC |
| Supply Voltage DC Max | 24V |
| Sensor Terminals | Cable |
| Sensor Housing | Flange Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Output Configuration | Sink |
| Output Voltage Min | 400mV |
| Speed Sensor Type | Hall Effect Gear Tooth |
| Switching Speed | 15µs |
| Output Voltage (Peak to Peak) | - |
| Inductance | - |
| Gear Pitch Range | - |
| Coil Resistance Min | - |
| Coil Resistance Max | - |
| Housing Diameter | 17.86mm |
| Surface Speed | - |
| Product Range | 1GT Series |
Alternatives for 1GT101DC
1 Product Found
Product Overview
Sealed in probe-style package for physical protection and cost-effective installation. Sensor electronically selfadjusts to slight variations in runout and temperature, often simplifying installation and maintenance. Circuit senses movement of targets in camshaft and crankshaft speed and position, transmission speed, and tachometer applications, as well as anti-skid and traction control applications.
- Senses ferrous metal targets
- Digital current sinking output (open collector)
- Better signal-to-noise ratio than variable reluctance sensors
- Excellent low speed performance
- Output amplitude not dependant on RPM
- Sensor electronically self adjusts to slight variations in runout and variation in temperature
- Fast operating speed - over 100 kHz
- EMI resistant
- Reverse polarity protection and transient protection (integrated into Hall IC)
- Wide continuous operating temperature range
Applications
Automotive, Industrial
Technical Specifications
| Supply Voltage Min | 4.5VDC |
|---|---|
| Supply Voltage DC Max | 24V |
| Sensor Housing | Flange Mount |
| Operating Temperature Max | 150°C |
| Output Voltage Min | 400mV |
| Switching Speed | 15µs |
| Inductance | - |
| Coil Resistance Min | - |
| Housing Diameter | 17.86mm |
| Product Range | 1GT Series |
| Supply Voltage Max | 24VDC |
|---|---|
| Sensor Terminals | Cable |
| Operating Temperature Min | -40°C |
| Output Configuration | Sink |
| Speed Sensor Type | Hall Effect Gear Tooth |
| Output Voltage (Peak to Peak) | - |
| Gear Pitch Range | - |
| Coil Resistance Max | - |
| Surface Speed | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0567 |
