Print Page
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,465.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,465.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1LS1-4PGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4659330 |
| Product Range | LS Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Contact Current AC Max | 6A |
| Contact Voltage AC Max | 120V |
| Operating Force Max | 0.51N-m |
| Product Range | LS Series |
| Contact Current DC Max | 1.1A |
| Contact Voltage DC Max | 125V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 6A |
| Operating Force Max | 0.51N-m |
| Contact Current DC Max | 1.1A |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Configuration | SPDT |
|---|---|
| Contact Voltage AC Max | 120V |
| Product Range | LS Series |
| Contact Voltage DC Max | 125V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .311 |

