Print Page
106 In Stock
Need more?
106 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$9,679.190 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,679.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Limit Switch Actuator | Side Rotary |
|---|---|
| Operating Force Max | 0.51N-m |
| Contact Current DC Max | 800mA |
| Contact Voltage AC Max | 480V |
|---|---|
| Product Range | LS Series |
Technical Docs (2)
Alternatives for 1LS1..
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .471737 |

