Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$17,380.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,380.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1LS10Copy |
| Order Code | 5146477 |
| Product Range | LS Series |
| Technical Datasheet | |
| Limit Switch Actuator | Side Rotary |
| Contact Configuration | SPDT-1NO, SPDT-NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 480V |
| Operating Force Max | 0.19N-m |
| Product Range | LS Series |
| Contact Current DC Max | 800mA |
| Contact Voltage DC Max | 550V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Limit Switch Actuator | Side Rotary |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 0.19N-m |
| Contact Current DC Max | 800mA |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPDT-1NO, SPDT-NC |
|---|---|
| Contact Voltage AC Max | 480V |
| Product Range | LS Series |
| Contact Voltage DC Max | 550V |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .44 |
