Print Page
20 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12,097.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,097.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Limit Switch Actuator | Side Rotary |
|---|---|
| Product Range | LS Series |
| Contact Voltage DC Max | 550V |
| Contact Current AC Max | 10A |
|---|---|
| Contact Current DC Max | 800mA |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .471737 |

