Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 2455RP-91000432Copy |
| Order Code | 5146606 |
| Product Range | 2455RP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$930.940 |
| 5+ | NT$859.330 |
| 10+ | NT$846.510 |
| 25+ | NT$833.680 |
| 50+ | NT$817.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$930.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 2455RP-91000432Copy |
| Order Code | 5146606 |
| Product Range | 2455RP Series |
| Technical Datasheet | |
| Thermostat Type | Fixed |
| Reset Temperature | 20°C |
| Contact Rating | 10A at 240VAC |
| Switching Temperature | 30°C |
| Switching Voltage Max | - |
| Switching Current Max | - |
| Thermostat Mounting | Chassis Mount |
| Thermostat Terminals | Quick Connect |
| Product Range | 2455RP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermostat Type | Fixed |
|---|---|
| Contact Rating | 10A at 240VAC |
| Switching Voltage Max | - |
| Thermostat Mounting | Chassis Mount |
| Product Range | 2455RP Series |
| Reset Temperature | 20°C |
|---|---|
| Switching Temperature | 30°C |
| Switching Current Max | - |
| Thermostat Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90321020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00479 |
