Print Page
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27,463.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27,463.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 622EN1-6Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4573918 |
| Product Range | EN Series |
| Also Known As | MS27240-3 |
| Technical Datasheet | |
| Limit Switch Actuator | Top Roller Plunger |
| Contact Configuration | DPDT |
| Contact Current AC Max | 24A |
| Contact Voltage AC Max | - |
| Operating Force Max | 53.38N |
| Product Range | EN Series |
| Contact Current DC Max | 7A |
| Contact Voltage DC Max | 28V |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Limit Switch Actuator | Top Roller Plunger |
|---|---|
| Contact Current AC Max | 24A |
| Operating Force Max | 53.38N |
| Contact Current DC Max | 7A |
| SVHC | No SVHC (27-Jun-2024) |
| Contact Configuration | DPDT |
|---|---|
| Contact Voltage AC Max | - |
| Product Range | EN Series |
| Contact Voltage DC Max | 28V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .179169 |

