Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 914CE1-QCopy |
| Order Code | 5146494 |
| Product Range | 914CE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$7,155.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,155.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 914CE1-QCopy |
| Order Code | 5146494 |
| Product Range | 914CE Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Plunger |
| Contact Configuration | SPDT-1NO, SPDT-NC |
| Contact Current AC Max | 3A |
| Contact Voltage AC Max | 250V |
| Operating Force Max | 11.8N |
| Product Range | 914CE Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Limit Switch Actuator | Top Plunger |
|---|---|
| Contact Current AC Max | 3A |
| Operating Force Max | 11.8N |
| Contact Current DC Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPDT-1NO, SPDT-NC |
|---|---|
| Contact Voltage AC Max | 250V |
| Product Range | 914CE Series |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |
