Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 914CE18-3..Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 1383224 |
| Product Range | 914CE Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
55 more incoming. You can reserve stock now
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$6,847.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,847.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 914CE18-3..Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 1383224 |
| Product Range | 914CE Series |
| Technical Datasheet | |
| Contact Configuration | SPDT-1NO, SPDT-NC |
| Contact Current AC Max | 5A |
| Product Range | 914CE Series |
| Contact Current DC Max | 3A |
Technical Specifications
| Contact Configuration | SPDT-1NO, SPDT-NC |
|---|---|
| Product Range | 914CE Series |
| Contact Current AC Max | 5A |
|---|---|
| Contact Current DC Max | 3A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .258548 |
