
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 91MCE1-P1Copy |
| Order Code | 1525202 |
| Product Range | 91MCE Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | NT$1,178.060 |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 91MCE1-P1Copy |
| Order Code | 1525202 |
| Product Range | 91MCE Series |
| Technical Datasheet | |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 300V |
| Operating Force Max | 11N |
| Product Range | 91MCE Series |
| Contact Current DC Max | 10A |
| Contact Voltage DC Max | 250V |
Product Overview
The 91MCE1-P1 is a 1NO/1NC snap-action mini compact enclosed Limit Switch with pin plunger actuator and 1m cable. It is designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The 20mm mounting pattern meets most globally accepted mounting standards. Design flexibility is further enhanced with the availability of snap action circuitry. Direct acting contacts are designed to open the NC contact when actuated. The epoxy-sealed rugged die-cast housing provides enhanced environmental durability. It is suitable for machine equipment, material handling, aerial lifts, forklifts, off road and outdoor equipment.
- Sealed to IP67, NEMA 1, 4, 12, 13 suitable for outdoor applications
- 5 million operations Expected mechanical life
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Automotive, Industrial
Warnings
Do not use flexible/adjustable actuators. Only use actuator designed for safety applications. Do not defeat, tamper, remove or bypass this switch. Hazardous voltage, disconnect power before servicing.
Technical Specifications
| Contact Current AC Max | 10A |
|---|---|
| Operating Force Max | 11N |
| Contact Current DC Max | 10A |
| Contact Voltage AC Max | 300V |
|---|---|
| Product Range | 91MCE Series |
| Contact Voltage DC Max | 250V |
Technical Docs (3)
Alternatives for 91MCE1-P1
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
