Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No91SE1Copy
Order Code7190384
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Contact Voltage AC Nom250V
Operating Force Max17ozf
Product Overview
The SE series MICRO SWITCH™ environment-sealed enclosed Basic Switch with corrosion-resistant aluminium housing to seal precision switch contacts from contamination. This switch can be used in aircraft, ordinance, moist or dusty industrial environment.
- Power load switching capability to 7A
- Temperature tolerance to 105°C
- High temperature construction for use to 149°C
- Watertight seal per MIL-PRF-8805, enclosure design symbol 3
- Choice of actuation
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Operating Force Max
17ozf
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
