Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN2-RHCopy
Order Code5146503
Product RangeBAF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$15,911.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,911.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBAF1-2RN2-RHCopy
Order Code5146503
Product RangeBAF Series
Technical Datasheet
Limit Switch ActuatorTop Roller Arm
Contact ConfigurationSPDT
Contact Current AC Max20A
Contact Voltage AC Max480V
Operating Force Max8.9N
Product RangeBAF Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Limit Switch Actuator
Top Roller Arm
Contact Current AC Max
20A
Operating Force Max
8.9N
Contact Current DC Max
500mA
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
BAF Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304
