Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,422.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,422.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZE6-2RN28Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1383134 |
| Product Range | E6 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Roller Arm |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 5.6N |
| Product Range | E6 Series |
| Contact Voltage DC Max | 250V |
Technical Specifications
| Limit Switch Actuator | Top Roller Arm |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | E6 Series |
| Contact Current AC Max | 15A |
|---|---|
| Operating Force Max | 5.6N |
| Contact Voltage DC Max | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005126 |

