Print Page
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,136.160 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,136.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZE6-2RN7..Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1383136 |
| Product Range | E6 Series |
| Technical Datasheet | |
| Limit Switch Actuator | Top Plunger |
| Contact Current AC Max | 15A |
| Operating Force Max | 6.7N |
| Product Range | E6 Series |
| Contact Current DC Max | 500mA |
| Contact Voltage DC Max | 250V |
Technical Specifications
| Limit Switch Actuator | Top Plunger |
|---|---|
| Operating Force Max | 6.7N |
| Contact Current DC Max | 500mA |
| Contact Current AC Max | 15A |
|---|---|
| Product Range | E6 Series |
| Contact Voltage DC Max | 250V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .907184 |

